Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,866 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
3,048 In Stock | 1 : ¥4.25000 Tube | Tube | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,976 In Stock | 1 : ¥5.61000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 4µs, 3µs | DC | Transistor | 55V | 50mA | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
1,329 In Stock | 1 : ¥8.42000 Tube | - | Tube | Active | 1 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
948 In Stock | 1 : ¥14.28000 Tube | - | Tube | Active | 4 | 5300Vrms | 100% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Through Hole | 16-DIP (0.400", 10.16mm) | 16-DIP | ||
1,053 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | 2 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | - | ||
1,054 In Stock | 1 : ¥15.30000 Tube | - | Tube | Active | 4 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 55V | - | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | - | ||
8,338 In Stock | 1 : ¥7.82000 Tube | - | Tube | Obsolete | 2 | 5300Vrms | 100% @ 5mA | - | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
602 In Stock | 1 : ¥26.01000 Tube | - | Tube | Obsolete | 2 | 5300Vrms | 750% @ 2mA | - | - | 50µs, 50µs | AC, DC | Darlington | 60V | - | 1.2V | 60 mA | 1V | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock Check Lead Time | 2,000 : ¥2.64715 Tube | Tube | Active | 2 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 55V | 50mA | 1.15V | 50 mA | 400mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |