Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,562 In Stock | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥2.43424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 100ns, 400ns | - | DC | Transistor with Base | 20V | 8mA | 1.4V | 25 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,549 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,000 : ¥5.31921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 250ns, 260ns | - | DC | Transistor with Base | 20V | 8mA | 1.45V | 25 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
659 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 250ns, 260ns | - | DC | Transistor with Base | 20V | 8mA | 1.45V | 25 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |