Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,039 In Stock 16,000 Factory | 1 : ¥3.83000 Tube | - | Tube | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
9,944 In Stock | 1 : ¥4.42000 Cut Tape (CT) 1,000 : ¥1.49655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
6,018 In Stock | 1 : ¥6.63000 Tube | - | Tube | Active | 1 | 5300Vrms | 63% @ 10mA | 125% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
3,961 In Stock | 1 : ¥6.63000 Tube | - | Tube | Active | 1 | 5300Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.35V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
120 In Stock | 1 : ¥4.59000 Tube | - | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |