Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,367 In Stock | 1 : ¥5.02000 Tube | - | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | - | 10µs, 10µs | - | DC | Transistor with Base | 30V | 50mA | 1.3V | 50 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
619 In Stock 2,000 Factory | 1 : ¥6.72000 Tube | - | Tube | Active | 1 | 4170Vrms | 1000% @ 10mA | - | 8.5µs, 95µs | - | DC | Darlington | 50V | 150mA | 1.18V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |