Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Renesas Electronics CorporationVishay Semiconductor Opto Division
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Voltage - Isolation
2500Vrms5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA200% @ 1mA
Current Transfer Ratio (Max)
200% @ 10mA-
Turn On / Turn Off Time (Typ)
5µs, 6µs-
Rise / Fall Time (Typ)
2.5µs, 5.5µs200µs, 200µs
Output Type
DarlingtonTransistor with Base
Voltage - Output (Max)
40V300V
Current - Output / Channel
50mA100mA
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
400mV1V
Package / Case
6-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
6-SMD16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
PS2802-4-F3-A
OPTOISOLTR 2.5KV 4CH DARL 16SOIC
Renesas Electronics Corporation
13,222
In Stock
1 : ¥28.05000
Cut Tape (CT)
2,500 : ¥12.04164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
200% @ 1mA
-
-
200µs, 200µs
DC
Darlington
40V
100mA
1.1V
50 mA
1V
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
1,860
In Stock
1 : ¥18.19000
Cut Tape (CT)
1,000 : ¥7.23676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 10mA
200% @ 10mA
5µs, 6µs
2.5µs, 5.5µs
DC
Transistor with Base
300V
50mA
1.1V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.