Transistor, Photovoltaic Output Optoisolators

Results: 2
Series
LTV-2X7LTV-8x7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
24
Voltage - Isolation
3750Vrms5000Vrms
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs4µs, 3µs
Voltage - Output (Max)
35V80V
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 110°C-30°C ~ 110°C
Package / Case
8-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SMD16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
LTV-827S
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
31,876
In Stock
1 : ¥4.34000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
16-SOIC
LTV-247
OPTOISO 3.75KV 4CH TRANS 16SO
Lite-On Inc.
157,151
In Stock
1 : ¥11.05000
Cut Tape (CT)
2,000 : ¥3.71138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SO
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.