Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,045 In Stock | 1 : ¥8.59000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
36,297 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.00462 Tube | Cut Tape (CT) Digi-Reel® Tube | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 3µs, 4µs | DC | Transistor | 35V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
1,693 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,500 : ¥1.05098 Tube | Cut Tape (CT) Digi-Reel® Tube | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 3µs, 4µs | DC | Transistor | 35V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
7,280 In Stock | 1 : ¥4.42000 Tube | - | Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | 4µs, 4µs | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
150,875 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥2.01904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.2V | 40 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.50000 Cut Tape (CT) 2,000 : ¥2.87550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 500µA | 600% @ 500µA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
0 In Stock 7,128,000 Factory Check Lead Time | 2,000 : ¥0.53915 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 18µs, 18µs (Max) | DC | Transistor | 35V | 50mA | 1.25V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 10,000 : ¥0.99102 Bulk | - | Bulk | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |