TLP187(TPL,E

DigiKey Part Number
TLP187(TPLETR-ND - Tape & Reel (TR)
TLP187(TPLECT-ND - Cut Tape (CT)
TLP187(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP187(TPL,E
Description
OPTOISO 3.75KV DARL 6-SO, 4 LEAD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP187(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
50µs, 15µs
Rise / Fall Time (Typ)
40µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.37000¥10.37
10¥6.42700¥64.27
100¥4.41720¥441.72
500¥3.62628¥1,813.14
1,000¥3.38331¥3,383.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.08486¥9,254.58
6,000¥2.93955¥17,637.30
9,000¥2.86697¥25,802.73
15,000¥2.78674¥41,801.10
21,000¥2.73994¥57,538.74
30,000¥2.69499¥80,849.70
Manufacturers Standard Package