Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
BulkTube
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP White
4N26M
OPTOISO 4.17KV TRANS W/BASE 6DIP
onsemi
3,554
In Stock
1 : ¥6.29000
Tube
-
Tube
Active
1
4170Vrms
20% @ 10mA
-
2µs, 2µs
-
DC
Transistor with Base
30V
-
1.18V
60 mA
500mV
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP
4N26TVM
OPTOISO 4.17KV TRANS W/BASE 6DIP
onsemi
0
In Stock
Check Lead Time
1 : ¥5.87000
Bulk
-
Bulk
Active
1
4170Vrms
20% @ 10mA
-
2µs, 2µs
-
DC
Transistor with Base
30V
-
1.18V
60 mA
500mV
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.