Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
2500Vrms5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA80% @ 5mA
Current Transfer Ratio (Max)
50% @ 16mA160% @ 5mA
Turn On / Turn Off Time (Typ)
450ns, 500ns6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs-
Output Type
TransistorTransistor with Base
Voltage - Output (Max)
20V70V
Current - Output / Channel
8mA50mA
Voltage - Forward (Vf) (Typ)
1.43V1.45V
Current - DC Forward (If) (Max)
25 mA60 mA
Vce Saturation (Max)
300mV-
Operating Temperature
-55°C ~ 110°C-40°C ~ 85°C
Package / Case
4-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-SMD8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD, Gull Wing
VO615A-7X009T
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Vishay Semiconductor Opto Division
4,219
In Stock
1 : ¥4.51000
Cut Tape (CT)
1,000 : ¥1.23636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
50mA
1.43V
60 mA
300mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
8-SOIC
HCPL0500
OPTOCOUPLER SGL TRANS OUT 8SOIC
onsemi
3,430
In Stock
1 : ¥25.08000
Tube
-
Tube
Active
1
2500Vrms
7% @ 16mA
50% @ 16mA
450ns, 500ns
-
DC
Transistor with Base
20V
8mA
1.45V
25 mA
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.