Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,312 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | 2 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | - | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,547 In Stock | 1 : ¥11.05000 Tube | - | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | - | AC, DC | Transistor with Base | 30V | - | 1.2V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,259 In Stock | 1 : ¥15.64000 Tube | - | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | 2.5µs, 5.5µs | 5µs, 6µs | DC | Transistor with Base | 300V | 100mA | 1.1V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |