ACPL-244-500E | |
---|---|
DigiKey Part Number | 516-2898-2-ND - Tape & Reel (TR) 516-2898-1-ND - Cut Tape (CT) 516-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-244-500E |
Description | OPTOISOLATOR 3KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-244-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥14.79200 | ¥147.92 |
100 | ¥11.38140 | ¥1,138.14 |
500 | ¥10.28834 | ¥5,144.17 |
1,000 | ¥8.84152 | ¥8,841.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.35819 | ¥16,716.38 |
6,000 | ¥8.16529 | ¥48,991.74 |
10,000 | ¥8.03671 | ¥80,367.10 |