Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,327 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.05914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | - | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
9,291 In Stock | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥14.65774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 200µs, 200µs | - | DC | Photovoltaic | 7V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP |