Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,300 In Stock | 1 : ¥25.93000 Tube | - | Tube | Active | 1 | 5000Vrms | 93% @ 3mA | 200% @ 3mA | 200ns, 380ns | - | DC | Transistor | 24V | 8mA | 1.5V | 20 mA | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO Stretched | ||
3,168 In Stock | 1 : ¥26.69000 Tube | - | Tube | Active | 1 | 5000Vrms | 93% @ 3mA | 200% @ 3mA | 200ns, 380ns | - | DC | Transistor | 24V | 8mA | 1.5V | 20 mA | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO Stretched |