Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,793 In Stock | 1 : ¥3.91000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
7,389 In Stock | 1 : ¥4.08000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
3,906 In Stock | 1 : ¥6.04000 Tube | - | Tube | Active | 1 | 5000Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.3V | 60 mA | 500mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock Check Lead Time | 1,040 : ¥1.86275 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 500mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |