Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
524,521 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.10376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
297,866 In Stock | 1 : ¥5.53000 Cut Tape (CT) 5,000 : ¥1.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
109,167 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.05914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | - | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
48,841 In Stock | 1 : ¥8.59000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
10,660 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.12773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | 4µs, 4µs | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
6,000 In Stock | 1,000 : ¥2.11663 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
0 In Stock Check Lead Time | 15,000 : ¥1.40604 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
0 In Stock Check Lead Time | 15,000 : ¥1.41067 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP |