Transistor, Photovoltaic Output Optoisolators

Results: 3
Manufacturer
Panasonic Electric WorksToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
2500Vrms3750Vrms
Turn On / Turn Off Time (Typ)
300µs, 1ms400µs, 100µs800µs, 100µs
Voltage - Output (Max)
7V8.2V8.7V
Current - Output / Channel
8µA14µA30µA (Typ)
Voltage - Forward (Vf) (Typ)
1.15V1.65V
Current - DC Forward (If) (Max)
30 mA50 mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
4-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
4-SOP6-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOP
APV1121SX
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
Panasonic Electric Works
12,974
In Stock
1 : ¥15.90000
Cut Tape (CT)
1,000 : ¥9.26556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
-
-
400µs, 100µs
-
DC
Photovoltaic
8.7V
14µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD, Gull Wing
4-SOP
6-SO, 4 Lead
TLP3905(TPR,E
PHOTORVOLTAIC; 3.75KV BV; SO6; 1
Toshiba Semiconductor and Storage
4,484
In Stock
1 : ¥15.81000
Cut Tape (CT)
3,000 : ¥5.27282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
300µs, 1ms
-
DC
Photovoltaic
7V
30µA (Typ)
1.65V
30 mA
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOP Pkg
APV2121SX
OPTOCOUPLER PHOTOVO 4SOP
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥23.72000
Cut Tape (CT)
1,000 : ¥9.44485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
-
-
800µs, 100µs
-
DC
Photovoltaic
8.2V
8µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.