Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376,732 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
38,955 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |