Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,451 In Stock | 1 : ¥48.03000 Cut Tape (CT) 1,000 : ¥21.49788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 32% @ 10mA | 100% @ 10mA | 150ns, 500ns | - | DC | Transistor | 20V | 8mA | 1.55V | 20 mA | - | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | |||
256 In Stock | 1 : ¥8.50000 Strip | Strip | Not For New Designs | 1 | 2500Vrms | 50% @ 5mA | 400% @ 5mA | - | 5µs, 7µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP |