Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,729 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.57128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 9.5µs, 8.5µs | 5.5µs, 7µs | DC | Transistor | 70V | 50mA | 1.35V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | ||
109,357 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.05914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | - | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
12,016 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,500 : ¥5.36725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 1500% @ 1mA | - | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
1,087 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | - | - | 4µs, 3µs | DC | Transistor | 300V | 150mA | 1.2V | 50 mA | 1.2V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
88 In Stock | 1 : ¥12.33000 Cut Tape (CT) 1,000 : ¥4.37311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 20% @ 10mA | - | 5µs, 5µs | - | DC | Transistor with Base | 400V | 100mA | 1.15V | 80 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |