Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,049 In Stock 36,000 Factory | 1 : ¥9.18000 Tube | - | Tube | Active | 2 | 2500Vrms | 100% @ 1mA | - | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 30V | 150mA | 1.05V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,747 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,000 : ¥3.84842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 10mA | 200% @ 10mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,043 In Stock | 1 : ¥12.16000 Cut Tape (CT) 2,000 : ¥4.08824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 1mA | - | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |