Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297,856 In Stock | 1 : ¥5.53000 Cut Tape (CT) 5,000 : ¥1.26985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
10,918 In Stock | 1 : ¥18.02000 Cut Tape (CT) 2,000 : ¥6.78613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |