Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
834 In Stock | 1 : ¥66.56000 Tube | - | Tube | Active | 1 | 5000Vrms | 0.36% @ 10mA | 0.72% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | ||
0 In Stock Check Lead Time | 2,000 : ¥1.33087 Tube | Tube | Active | 1 | 5300Vrms | 63% @ 1mA | 125% @ 1mA | 6µs, 5.5µs | 3.5µs, 5µs | DC | Transistor | 55V | - | 1.5V | 50 mA | 400mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |