Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,684 In Stock | 1 : ¥5.10000 Tube | - | Tube | Active | 1 | 5000Vrms | 20% @ 10mA | - | 5µs, 5µs | - | DC | Transistor with Base | 300V | 100mA | 1.2V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
5,935 In Stock 32,000 Factory | 1 : ¥5.87000 Tube | - | Tube | Active | 1 | 4170Vrms | 100% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 300mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,312 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | 2 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | - | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,547 In Stock | 1 : ¥11.05000 Tube | - | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | - | AC, DC | Transistor with Base | 30V | - | 1.2V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
1,309 In Stock | 1 : ¥15.22000 Tube | - | Tube | Active | 1 | 5300Vrms | 500% @ 1.6mA | - | 600ns, 1.5µs | - | DC | Darlington with Base | 18V | 60mA | 1.4V | 25 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |