Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,450 In Stock | 1 : ¥2.98000 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | - | 5µs, 5µs | DC | Transistor | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
7,893 In Stock | 1 : ¥3.06000 Tube | Tube | Active | 1 | 5000Vrms | 63% @ 10mA | 125% @ 10mA | - | 5µs, 5µs | DC | Transistor with Base | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
55,376 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
23,023 In Stock | 1 : ¥4.00000 Tube | - | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.39V | 60 mA | 400mV | -55°C ~ 110°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,514 In Stock | 1 : ¥4.34000 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | - | 5µs, 5µs | DC | Transistor with Base | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1,876 In Stock | 1 : ¥4.34000 Tube | Tube | Active | 1 | 5000Vrms | 160% @ 10mA | 320% @ 10mA | - | 5µs, 5µs | DC | Transistor with Base | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
19,201 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.32917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | - | 5µs, 5µs | DC | Transistor with Base | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
1,735 In Stock 4,000 Factory | 1 : ¥11.56000 Tube | - | Tube | Active | 1 | 5000Vrms | 300% @ 1.6mA | - | 1µs, 7.3µs | - | DC | Darlington with Base | 7V | 60mA | 1.3V | 20 mA | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,626 Marketplace | Unavailable | - | Bulk | Active | 1 | 3000Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 2.8µs | 1.6µs, 2.2µs | DC | Transistor with Base | 70V | 150mA | 1.15V | 60 mA | 400mV | -45°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,040 : ¥1.60559 Tube | Tube | Active | 1 | 5300Vrms | 100% @ 10mA | 200% @ 10mA | 4.2µs, 23µs | 3µs, 14µs | DC | Transistor with Base | 70V | 50mA | 1.2V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |