Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,768 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | 1 | 2500Vrms | 500% @ 1.6mA | 2600% @ 1.6mA | 300ns, 1.6µs | - | DC | Darlington with Base | 18V | 60mA | 1.25V | 20 mA | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,295 In Stock 30,000 Factory | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥9.04019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 500% @ 1.6mA | 2600% @ 1.6mA | 300ns, 1.6µs | - | DC | Darlington with Base | 18V | 60mA | 1.25V | 20 mA | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |