Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,411 In Stock | 1 : ¥4.59000 Cut Tape (CT) 1,000 : ¥1.55360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
256 In Stock | 1 : ¥8.50000 Strip | Strip | Not For New Designs | 1 | 2500Vrms | 50% @ 5mA | 400% @ 5mA | - | 5µs, 7µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
31 In Stock | 1 : ¥250.87000 Bulk | - | Bulk | Active | 1 | 1000VDC | 100% @ 10mA | - | - | 20µs, 20µs | DC | Transistor with Base | 35V | - | 1.3V (Max) | 40 mA | 300mV | -65°C ~ 125°C | Surface Mount | 6-SMD, No Lead | 6-LCC (6.22x4.32) |