Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA100% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs3.5µs, 5µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.16V1.25V
Vce Saturation (Max)
300mV400mV
Operating Temperature
-55°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP16-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TCMT4100T0
TCMT4100T0
OPTOISO 3.75KV 4CH TRANS 16SOP
Vishay Semiconductor Opto Division
22,460
In Stock
1 : ¥15.56000
Cut Tape (CT)
2,000 : ¥5.85330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
50mA
1.25V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOP
0
In Stock
Check Lead Time
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 1mA
200% @ 1mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.