Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
949 In Stock | 1 : ¥28.90000 Strip | - | Strip | Active | 1 | 3750Vrms | 200% @ 2mA | 850% @ 2mA | 10µs, 150µs | 8µs, 120µs | DC | Transistor | 40V | 50mA | 1.65V | 25 mA | 300mV | Automotive | AEC-Q100 | -40°C ~ 135°C | Surface Mount | 4-SMD, Gull Wing | - | ||
31 In Stock | 1 : ¥250.87000 Bulk | - | Bulk | Active | 1 | 1000VDC | 100% @ 10mA | - | - | 20µs, 20µs | DC | Transistor with Base | 35V | - | 1.3V (Max) | 40 mA | 300mV | - | - | -65°C ~ 125°C | Surface Mount | 6-SMD, No Lead | 6-LCC (6.22x4.32) |