LTV-816S-TA1

DigiKey Part Number
160-1892-2-ND - Tape & Reel (TR)
160-1892-1-ND - Cut Tape (CT)
160-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-816S-TA1
Description
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-50°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.37200¥23.72
100¥1.36270¥136.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.06639¥1,066.39
2,000¥0.97756¥1,955.12
5,000¥0.88868¥4,443.40
10,000¥0.82943¥8,294.30
25,000¥0.79981¥19,995.25
50,000¥0.77018¥38,509.00
100,000¥0.74056¥74,056.00
Manufacturers Standard Package