Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,780 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.65913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
182,496 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥1.54085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
5,775 In Stock | 1 : ¥40.30000 Cut Tape (CT) 750 : ¥18.98673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 0.25% @ 10mA | 0.75% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
48,551 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,000 : ¥1.50089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
5,631 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,500 : ¥8.56413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 21% @ 16mA | - | 200ns, 300ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
916 In Stock | 1 : ¥24.74000 Cut Tape (CT) 1,500 : ¥9.84871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 16mA | 50% @ 16mA | 200ns, 600ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
0 In Stock Check Lead Time | 1,500 : ¥11.74630 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 | 8200Vrms | 63% @ 5mA | 125% @ 5mA | 6µs, 7µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.6V | 75 mA | 300mV | -55°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |