Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,519 In Stock | 1 : ¥18.02000 Cut Tape (CT) 2,000 : ¥6.79072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3000Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | ||
12,353 In Stock | 1 : ¥20.83000 Cut Tape (CT) 1,500 : ¥8.28747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 15% @ 16mA | - | 1µs, 1µs (Max) | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,937 In Stock 6,000 Factory | 1 : ¥46.16000 Tube | - | Tube | Active | 1 | 4170Vrms | - | - | 45µs, 45µs (Max) | - | DC | MOSFET | 30V | - | 1.3V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |