Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,317 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.36184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
7,204 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.80827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SO |