Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.SHARP/Socle Technology
Series
-LTV-8x4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
20% @ 1mA100% @ 500µA
Current Transfer Ratio (Max)
300% @ 1mA600% @ 500µA
Input Type
AC, DCDC
Voltage - Output (Max)
35V80V
Current - DC Forward (If) (Max)
10 mA50 mA
Operating Temperature
-30°C ~ 100°C-30°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-814S-TA1
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
301,276
In Stock
1 : ¥3.91000
Cut Tape (CT)
1,000 : ¥1.07345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
20% @ 1mA
300% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Gull Wing
PC81710NIP1B
OPTOISOLATOR 5KV TRANS 4SMD
SHARP/Socle Technology
0
In Stock
Check Lead Time
1 : ¥8.50000
Cut Tape (CT)
2,000 : ¥2.87550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 500µA
600% @ 500µA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
10 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.