Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378,866 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
43,294 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
110,183 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.35232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 160% @ 5mA | 320% @ 5mA | 6µs, 4µs | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.18V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
37,684 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,000 : ¥1.50089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | - | ||
58,820 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.66836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
30,383 In Stock | 1 : ¥4.25000 Cut Tape (CT) 1,000 : ¥1.42531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | - | ||
32,090 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 5mA | 200% @ 5mA | 6µs, 5.5µs | 3.5µs, 5µs | DC | Transistor | 80V | 50mA | 1.16V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
874 In Stock | 1 : ¥4.42000 Cut Tape (CT) 1,000 : ¥1.49655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 63% @ 10mA | 125% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 1,000 : ¥1.53362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 1mA | 150% @ 1mA | - | 7µs, 11µs | AC, DC | Transistor | 80V | - | 1.2V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |