Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,121 In Stock 40,000 Factory | 1 : ¥4.25000 Tube | - | Tube | Active | 1 | 4170Vrms | 100% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 300mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,435 In Stock | 1 : ¥6.04000 Tube | - | Tube | Active | 1 | 5000Vrms | 600% @ 1mA | 7500% @ 1mA | - | 60µs, 53µs | AC, DC | Darlington | 35V | 80mA | 1.2V | 50 mA | 1V | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
0 In Stock Check Lead Time | 1 : ¥3.74000 Tube | - | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 60 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |