SOT-523 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,026 In Stock 108,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,094 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 5V | 6V | 15V | - | 125W | - | - | 0.9pF @ 1MHz | - | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,440 In Stock | 1 : ¥2.71000 Cut Tape (CT) 4,000 : ¥0.32464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 5V | 12.5V | 3.5A (8/20µs) | - | No | General Purpose | 6pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
467 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥1.54106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | - | 5V (Max) | 6V | 12V | 1A (8/20µs) | 25W | No | HDMI | 0.25pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.26219 Bulk | - | Bulk | Active | Zener | 2 | - | 3.3V | 5V | 14.5V | 4A (8/20µs) | 60W | No | USB | 0.45pF @ 1MHz (Max) | -50°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.28545 Bulk | - | Bulk | Active | Zener | 2 | - | 5V | 6V | 20V | 4.5A (8/20µs) | 70W | No | USB | 1pF @ 1MHz | -50°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 5V | 6V | 15V | 3A (8/20µs) | - | No | HDMI, USB | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.96602 Bulk | - | Bulk | Active | Zener | 2 | - | 5V (Max) | 5.4V | 11V | 4A (8/20µs) | 56W | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.54717 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 8,324,000 : ¥0.28307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 5.5V | 15V | 2A (8/20µs) | - | No | General Purpose | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | - | 5V (Max) | 5.6V | 20V | 5A (8/20µs) | 125W | No | General Purpose | 1.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 |