PG-TSLP-2-19 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,090 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.62206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | - | 5.3V (Max) | 6V | 28V (Typ) | 3A (8/20µs) | - | No | HDMI | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
83,160 In Stock | 1 : ¥2.46000 Cut Tape (CT) 15,000 : ¥0.40639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 3.3V (Max) | 3.65V | 8.1V | 4A (8/20µs) | 30W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
49,475 In Stock | 1 : ¥3.53000 Cut Tape (CT) 15,000 : ¥0.52537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 3.3V (Max) | 3.65V | 8.1V | 8A (8/20µs) | - | No | General Purpose | 14pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
107,458 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.41152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 14V (Max) | 8.5V | 29V (Typ) | 3A (8/20µs) | 85W | No | Ethernet | 9pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
0 In Stock 87,516 Marketplace | 15,000 : ¥0.96045 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Not For New Designs | Zener | - | 1 | 5.5V (Max) | 6V | 9V (Typ) | 2.5A (8/20µs) | 30W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
0 In Stock 2,753,262 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 15,000 : ¥0.52537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | Zener | - | 1 | 5.5V (Max) | 6.1V | 9.6V (Typ) | 6A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
0 In Stock | 15,000 : ¥0.53201 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Zener | - | 1 | 5.3V (Max) | 5.7V | 11V | 5.5A (8/20µs) | 60W | No | General Purpose | 38pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 |