TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AQW05C-01FTG
AQ4022-01FTG-C
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
56,792
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ4022-01FTG
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
9,130
In Stock
45,000
Factory
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.