TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥23.48000 Cut Tape (CT) 750 : ¥11.72547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 750 : ¥10.94531 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 32V (Max) | 36V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 750 : ¥11.49263 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 32V (Max) | 36V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 750 : ¥14.19573 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 750 : ¥16.05312 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 750 : ¥16.05312 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 32V (Max) | 36V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 1 : ¥19.54000 Cut Tape (CT) 750 : ¥10.94531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 1 : ¥21.02000 Cut Tape (CT) 750 : ¥11.76619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 1 : ¥21.02000 Cut Tape (CT) 750 : ¥11.76619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 32V (Max) | 36V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 1 : ¥26.60000 Cut Tape (CT) 750 : ¥13.66505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 24V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 | |||
0 In Stock | 1 : ¥26.60000 Cut Tape (CT) 750 : ¥11.76619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 32V (Max) | 36V | - | - | - | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | SZ-10 |