TVS Diodes

Results: 17
Voltage - Reverse Standoff (Typ)
58V66V76V190V240V380V430V
Voltage - Breakdown (Min)
64V70V83V85V200V250V401V440V
Voltage - Clamping (Max) @ Ipp
110V125V135V140V290V340V520V625V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)6000A (6kA) (8/20µs)10000A (10kA) (8/20µs)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AK3-xxxC-BP
AK3-380C-BP
TVS DIODE 380VWM 520VC AK
Micro Commercial Co
140
In Stock
1 : ¥240.05000
Bulk
Bulk
Active
Zener
1
380V
401V
520V
3000A (3kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK10-058C-BP
AK10-058C-BP
TVS DIODE 58VWM 110VC AK
Micro Commercial Co
887
In Stock
1 : ¥264.02000
Bulk
Bulk
Active
Zener
1
58V
64V
110V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK10-190C-BP
AK10-190C-BP
TVS DIODE 190VWM 290VC AK
Micro Commercial Co
294
In Stock
1 : ¥424.10000
Bulk
Bulk
Active
Zener
1
190V
200V
290V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK Series
AK10-380C-BP
TVS DIODE 380VWM 520VC AK
Micro Commercial Co
133
In Stock
1 : ¥873.90000
Bulk
Bulk
Active
Zener
1
380V
401V
520V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK3-xxxC-BP
AK3-076C-BP
TVS DIODE 76VWM 140VC AK
Micro Commercial Co
150
In Stock
150 : ¥61.78040
Bulk
Bulk
Active
Zener
1
76V
85V
140V
3000A (3kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK Series
AK6-430C-BP
TVS DIODE 430VWM 625VC AK
Micro Commercial Co
150
In Stock
150 : ¥469.99447
Bulk
Bulk
Active
Zener
1
430V
440V
625V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK6-058C-BP
AK6-058C-BP
TVS DIODE 58VWM 110VC AK
Micro Commercial Co
110
In Stock
1 : ¥208.03000
Bulk
Bulk
Active
Zener
1
58V
64V
110V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK Series
AK6-380C-BP
TVS DIODE 380VWM 520VC AK
Micro Commercial Co
86
In Stock
1 : ¥441.26000
Bulk
Bulk
Active
Zener
1
380V
401V
520V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK Series
AK10-430C-BP
TVS DIODE 430VWM 625VC AK
Micro Commercial Co
150
In Stock
1 : ¥848.21000
Bulk
Bulk
Active
Zener
1
430V
440V
625V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK3-xxxC-BP
AK3-066C-BP
TVS DIODE 66VWM 125VC AK
Micro Commercial Co
149
In Stock
150 : ¥59.98193
Bulk
Bulk
Active
Zener
1
66V
70V
125V
3000A (3kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK3-xxxC-BP
AK3-058C-BP
TVS DIODE 58VWM 110VC AK
Micro Commercial Co
97
In Stock
1 : ¥87.02000
Bulk
Bulk
Active
Zener
1
58V
64V
110V
3000A (3kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK3-xxxC-BP
AK3-430C-BP
TVS DIODE 430VWM 625VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
1 : ¥263.03000
Bulk
Bulk
Active
Zener
1
430V
440V
625V
3000A (3kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK6-076C-BP
AK6-076C-BP
TVS DIODE 76VWM 135VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
150 : ¥174.12373
Bulk
Bulk
Active
Zener
1
76V
83V
135V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK10-076C-BP
AK10-076C-BP
TVS DIODE 76VWM 135VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
150 : ¥211.43593
Bulk
Bulk
Active
Zener
1
76V
83V
135V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK6-190C-BP
AK6-190C-BP
TVS DIODE 190VWM 290VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
150 : ¥255.38147
Bulk
Bulk
Active
Zener
1
190V
200V
290V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK6-240C-BP
AK6-240C-BP
TVS DIODE 240VWM 340VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
150 : ¥290.20620
Bulk
Bulk
Active
Zener
1
240V
250V
340V
6000A (6kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
AK10-240C-BP
AK10-240C-BP
TVS DIODE 240VWM 340VC AK
Micro Commercial Co
0
In Stock
Check Lead Time
150 : ¥425.35933
Bulk
Bulk
Active
Zener
1
240V
250V
340V
10000A (10kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Through Hole
Axial, Right Angle Bend (24.15mm Center)
AK
Showing
of 17

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.