TVS Diodes

Results: 2
Series
15KPE6KPExxH
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V28V
Voltage - Breakdown (Min)
16.7V31.1V
Voltage - Clamping (Max) @ Ipp
24.4V47.5V
Current - Peak Pulse (10/1000µs)
270.5A317.9A
Power - Peak Pulse
6600W (6.6kW)15000W (15kW)
Supplier Device Package
-Axial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12KPE33CAH
6KPE15AH
TVS DIODE 15VWM 24.4VC UNI
Eaton - Electronics Division
300
In Stock
1 : ¥15.84000
Cut Tape (CT)
300 : ¥10.20140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
15V
16.7V
24.4V
270.5A
6600W (6.6kW)
No
Telecom
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
Axial
-
Eaton-15KP
15KPE28A
TVS DIODE 28VWM 47.5VC AXIAL
Eaton - Electronics Division
583
In Stock
1 : ¥32.92000
Cut Tape (CT)
300 : ¥21.85783
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
28V
31.1V
47.5V
317.9A
15000W (15kW)
No
Telecom
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
Axial
Axial
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.