TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,435 In Stock | 1 : ¥3.94000 Cut Tape (CT) 750 : ¥0.88381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.6V | 44.7V | 13.4A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
23,143 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 3.6V (Max) | 5V | 18V (Typ) | 3A (8/20µs) | 36W | No | DVI, HDMI, USB | 0.2pF @ 1GHz | -40°C ~ 125°C (TA) | Surface Mount | SOD-882 | PG-TSLP-2-17 |