TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,007 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V (Typ) | - | - | - | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
41,731 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7.5V (Max) | 8.33V | 13.5V | 17A | 230W | No | General Purpose | 710pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
17,188 In Stock 72,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.29706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 8 | 5V (Max) | 5.5V | 10V | - | - | No | HDMI, USB | 0.12pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) |