TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesSemtech CorporationTexas Instruments
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
2.5V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
2.7V6V9.5V (Typ)11V
Voltage - Clamping (Max) @ Ipp
8V14V41V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)6A (8/20µs)-
Power - Peak Pulse
27.5W40W84W100W
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI
Capacitance @ Frequency
0.28pF @ 1MHz6pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)SOD-923SOT-23-6
Supplier Device Package
SLP1006P2TSOD-923SOT-23-6WLL-2-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,066,468
In Stock
1,360,000
Factory
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.22577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
WLL-2-1
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
844,773
In Stock
1 : ¥1.89000
Cut Tape (CT)
15,000 : ¥0.17651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
WLL-2-1
2 DFN 0402 (1006 Metric)
UCLAMP2511T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
117,343
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOT-23-6 PKG
TPD4E001DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
11,570
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.14844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.