ESD204DQAR | |
---|---|
DigiKey Part Number | 296-49504-2-ND - Tape & Reel (TR) 296-49504-1-ND - Cut Tape (CT) 296-49504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD204DQAR |
Description | TVS DIODE 3.6VWM 11.5VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD204DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥1.88490 | ¥188.49 |
500 | ¥1.42222 | ¥711.11 |
1,000 | ¥1.27272 | ¥1,272.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08242 | ¥3,247.26 |
6,000 | ¥0.98641 | ¥5,918.46 |
9,000 | ¥0.93743 | ¥8,436.87 |
15,000 | ¥0.88234 | ¥13,235.10 |
21,000 | ¥0.84970 | ¥17,843.70 |
30,000 | ¥0.81795 | ¥24,538.50 |
75,000 | ¥0.76759 | ¥57,569.25 |