TVS Diodes

Results: 2
Manufacturer
Comchip TechnologySemtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V
Voltage - Breakdown (Min)
2.7V-
Voltage - Clamping (Max) @ Ipp
7.5V8V
Capacitance @ Frequency
12pF @ 1MHz25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
SLP1006P2TSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523
CPDH3V3UP-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
47,778
In Stock
552,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
UCLAMP2501T.TCT
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
17,792
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.