TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Min)30V
Voltage - Breakdown (Min)
26.2V33.3V
Voltage - Clamping (Max) @ Ipp
44V48.4V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)12.4A
Power - Peak Pulse
350W600W
Applications
-General Purpose
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
25,079
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-214AA, SMB
SMBJ30A
TVS DIODE 30VWM 48.4VC DO214AA
Littelfuse Inc.
15,589
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.