TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,762 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
47,532 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥4.71246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
11,453 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.96769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.5V | 10V | 10A (8/20µs) | 100W | No | General Purpose | 1pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | SLP1610P4T | |||
188,789 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
300,000 In Stock | 10,000 : ¥0.84048 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 7V | 9.6V (Typ) | 14V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
27,267 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.46020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V | 16A (8/20µs) | 192W | No | - | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,519 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.79234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.3V | 20.5V (Typ) | 25A (8/20µs) | 500W | No | CAN, Ethernet, USB | 2.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |