TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477,274 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 50V | 3A (8/20µs) | 150W | No | CAN | 9.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
72,520 In Stock | 1 : ¥2.55000 Cut Tape (CT) 8,000 : ¥0.39777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 16V | 5A (8/20µs) | 80W | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
2,734 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | - | - | 4A (8/20µs) | - | No | CAN | - | - | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SC-70 | ||
5,270 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 50V | 3A (8/20µs) | 200W | No | CAN | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
5,586 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
7,801 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 16V (Max) | 17V | 28V | 3.6A (8/20µs) | 100W | No | - | 27pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
4,708 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.34741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | - | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | ||
6,209 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,800 : ¥1.12771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
77 In Stock | 1 : ¥3.20000 Cut Tape (CT) 9,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4V (Max) | 6.8V (Typ) | 5.1V (Typ) | 20A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 |